Part Details for 980-0000-177 by ITT Interconnect Solutions
Overview of 980-0000-177 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 980-0000-177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
980-0000-177-ND
|
DigiKey | ER 24 O/R Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1396 In Stock |
|
$1.0300 / $1.7200 | Buy Now |
DISTI #
9800000177
|
Avnet Americas | ER 24 O/R - Bulk (Alt: 9800000177) Min Qty: 2500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7375 / $1.2025 | Buy Now |
DISTI #
965-9800000177
|
Mouser Electronics | Circular MIL Spec Connector ER 24 O/R RoHS: Compliant | 0 |
|
$0.8550 / $0.8830 | Order Now |
DISTI #
ITT980-0000-177
|
Heilind Electronics | 9800000177 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
838 In Stock |
|
$0.9180 / $1.5590 | Buy Now |
DISTI #
ITT980-0000-177
|
Interstate Connecting Components | 9800000177 | 0 |
|
Buy Now | |
DISTI #
980-0000-177
|
PEI Genesis | ER 24 O/R Min Qty: 1 | 1844 |
|
$0.6000 / $0.7900 | Buy Now |
DISTI #
980-0000-177
|
ECCO | 838 |
|
$1.5590 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
838 In Stock |
|
$0.9180 / $1.5590 | Buy Now |