There are no models available for this part yet.
Overview of 980-0000-763 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 980-0000-763 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ5528
|
Newark | Itt Cannon |Itt Cannon 980-0000-763 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.9500 | Buy Now | |
DISTI #
2266-980-0000-763-ND
|
DigiKey | 980-0000-763 Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
83 In Stock |
|
$3.2900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
83 Partner Stock |
|
$3.0800 / $4.6800 | Buy Now | ||
DISTI #
9800000763-ITT
|
TME | 980-0000-763 Min Qty: 12 | 83 |
|
$3.6230 / $3.6240 | Buy Now | |
DISTI #
C1S138502297582
|
Chip1Stop | Connector D-Subminiature | 83 |
|
$3.4800 / $3.4900 | Buy Now | |
Master Electronics | RoHS: Compliant |
83 Partner Stock |
|
$3.0800 / $4.6800 | Buy Now |