Part Details for 980-0001-028 by ITT Interconnect Solutions
Overview of 980-0001-028 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 980-0001-028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2266
|
Newark | Connector |Itt Cannon 980-0001-028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $2.3900 | Buy Now |
DISTI #
2266-980-0001-028-ND
|
DigiKey | RP #8 FLAT STEEL WASHER Min Qty: 50 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5980 In Stock |
|
$1.3400 / $1.4100 | Buy Now |
DISTI #
ITT980-0001-028
|
Heilind Electronics | WASHER,FLAT,AN960-8 MODIFIED W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
5980 Partner Stock |
|
$1.6400 / $2.4700 | Buy Now |
DISTI #
61914177
|
Verical | Conn Rack and Panel Min Qty: 50 Package Multiple: 1 | Americas - 5980 |
|
$1.1900 / $1.2500 | Buy Now |
DISTI #
ITT980-0001-028
|
Interstate Connecting Components | WASHER,FLAT,AN960-8 MODIFIED W | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
5980 Partner Stock |
|
$1.6400 / $2.4700 | Buy Now |