There are no models available for this part yet.
Overview of 980-0004-143 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for 980-0004-143 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-980-0004-143
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$9.7800 / $11.4600 | Order Now | |
DISTI #
ITT980-0004-143
|
Heilind Electronics | 4-40X12FLT RD MSNCLOCK VMI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com |
83 Partner Stock |
|
$9.3400 / $14.0500 | Buy Now | |||
DISTI #
ITT980-0004-143
|
Interstate Connecting Components | 4-40X12FLT RD MSNCLOCK VMI | 0 |
|
Buy Now | ||
DISTI #
C1S138504414828
|
Chip1Stop | Unclassified | 83 |
|
$7.9800 / $8.1800 | Buy Now | |
Master Electronics |
83 Partner Stock |
|
$9.3400 / $14.0500 | Buy Now |