Part Details for 980-0005-076 by ITT Interconnect Solutions
Overview of 980-0005-076 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for 980-0005-076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5544
|
Newark | Itt Cannon |Itt Cannon 980-0005-076 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.5640 | Buy Now |
DISTI #
2266-980-0005-076-ND
|
DigiKey | 980-0005-076 Min Qty: 250 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1989 In Stock |
|
$0.3100 | Buy Now |
DISTI #
965-9800005076
|
Mouser Electronics | Circular MIL Spec Connector KPT07 SIZE 8 O' RING RoHS: Compliant | 0 |
|
$0.2940 | Order Now |
DISTI #
ITT980-0005-076
|
Heilind Electronics | 9800005076 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
7727 In Stock |
|
$0.3156 / $0.4813 | Buy Now | |
DISTI #
70752327
|
Verical | Connector Circular MIL-DTL26482 Series RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 2325 |
|
$0.3745 / $0.4618 | Buy Now |
DISTI #
61916517
|
Verical | Connector Circular MIL-DTL26482 Series RoHS: Compliant Min Qty: 232 Package Multiple: 1 | Americas - 1989 |
|
$0.2650 / $0.2700 | Buy Now |
DISTI #
9800005076-ITT
|
TME | 980-0005-076 Min Qty: 125 | 1989 |
|
$0.2953 / $0.3013 | Buy Now |
DISTI #
ITT980-0005-076
|
Interstate Connecting Components | 9800005076 | 0 |
|
Buy Now | |
DISTI #
980-0005-076
|
PEI Genesis | O/R KPT 08 Min Qty: 1 | 2792 |
|
$0.2700 / $0.4500 | Buy Now |