Part Details for 980-2002-313 by ITT Interconnect Solutions
Overview of 980-2002-313 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 980-2002-313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5591
|
Newark | Itt Cannon |Itt Cannon 980-2002-313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $7.7400 | Buy Now |
DISTI #
48W7394
|
Newark | Rack & Panel |Itt Cannon 980-2002-313 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4300 | Buy Now |
DISTI #
980-2002-313-ND
|
DigiKey | RP CON 20 HD LIF SKT CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
857 In Stock |
|
$2.4754 / $4.1800 | Buy Now |
DISTI #
CAN 980-2002-313
|
Avnet Americas | RP CON 20 HD LIF SKT CRIMP - Bulk (Alt: CAN 980-2002-313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-980-2002-313
|
Mouser Electronics | Circular MIL Spec Connector RP CON 20 HD LIF SKT CRIMP RoHS: Compliant | 0 |
|
$8.8800 | Order Now |
DISTI #
ITT980-2002-313
|
Heilind Electronics | CONTACT ASSY., SKT, BKAD SIZE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Rack and Panel SKT RoHS: Compliant | 857 Factory Stock |
|
$7.6000 / $20.8100 | Buy Now |
DISTI #
CAN 980-2002-313
|
Avnet Americas | RP CON 20 HD LIF SKT CRIMP - Bulk (Alt: CAN 980-2002-313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN 980-2002-313
|
Avnet Americas | RP CON 20 HD LIF SKT CRIMP - Bulk (Alt: CAN 980-2002-313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT980-2002-313
|
Interstate Connecting Components | CONTACT ASSY., SKT, BKAD SIZE | 0 |
|
Buy Now |