Part Details for 980-8557-000 by ITT Interconnect Solutions
Overview of 980-8557-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 980-8557-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2313
|
Newark | Ring Ca-B06/08-24 Slg |Itt Cannon 980-8557-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 / $0.2790 | Buy Now |
DISTI #
980-8557-000-ND
|
DigiKey | CONN SEALING RING 24 BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
781 In Stock |
|
$0.1400 / $0.3100 | Buy Now |
DISTI #
2266-980-8557-000-ND
|
DigiKey | CONN SEALING RING 24 BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
446 In Stock |
|
$0.1980 | Buy Now |
DISTI #
980-8557-000
|
Avnet Americas | CAB 24 O/R - Bulk (Alt: 980-8557-000) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1400 / $0.2700 | Buy Now |
DISTI #
ITT980-8557-000
|
Heilind Electronics | 980-8557-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
446 Partner Stock |
|
$0.1348 / $0.3075 | Buy Now |
DISTI #
65675612
|
Verical | Connector Accessories Ring Seal Shell Size 24 RoHS: Compliant Min Qty: 358 Package Multiple: 1 | Americas - 446 |
|
$0.1750 | Buy Now |
DISTI #
980-8557-000
|
Avnet Americas | CAB 24 O/R - Bulk (Alt: 980-8557-000) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1400 / $0.2700 | Buy Now |
DISTI #
ITT980-8557-000
|
Interstate Connecting Components | 980-8557-000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
446 Partner Stock |
|
$0.1348 / $0.3075 | Buy Now |