Part Details for 980-8558-002 by ITT Interconnect Solutions
Overview of 980-8558-002 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 980-8558-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
980-8558-002-ND
|
DigiKey | CONN SEALING RING 28 BLUE Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
278 In Stock |
|
$20.6300 / $44.7100 | Buy Now |
DISTI #
980-8558-002
|
Avnet Americas | CAR 28 O/R SILICONE - Bulk (Alt: 980-8558-002) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0480 / $25.1280 | Buy Now |
DISTI #
965-9808558002
|
Mouser Electronics | Circular MIL Spec Connector CAR 28 O/R SILICONE RoHS: Compliant | 0 |
|
$19.5800 | Order Now |
DISTI #
ITT980-8558-002
|
Heilind Electronics | 980-8558-002 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.8800 / $50.2600 | Buy Now |
DISTI #
27815323
|
Verical | Standard Circular Connection RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 278 |
|
$61.2114 / $63.0118 | Buy Now |
DISTI #
ITT980-8558-002
|
Interstate Connecting Components | 980-8558-002 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.8800 / $50.2600 | Buy Now |