There are no models available for this part yet.
Overview of 980-S/07 by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 980-S/07 by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71513734
|
RS | Screw and Tab Connectors for Printed Circuit Boards | WECO 980-S/07 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1700 / $2.7100 | RFQ | |
Onlinecomponents.com | PCB Mount Barrier Strip - 0.25" Pitch - 7 pole - 300V - 7A RoHS: Compliant | 0 |
|
$2.2400 / $2.9400 | Buy Now | ||
LCSC | Tin 1x7P 7 1 6.35mm -40+100 13.5A 320V Gray 1822 Straight Needle Brass 0.251.5 PluginP6.35mm Barrier Terminal Blocks ROHS | 20 |
|
$1.6149 / $1.7058 | Buy Now |