Part Details for 980-S/12 by WECO Electrical Connectors
Overview of 980-S/12 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for 980-S/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB Mount Barrier Strip - 0.25" Pitch - 12 pole - 300V - 7A RoHS: Compliant |
39 In Stock |
|
$15.5400 / $67.1300 | Buy Now |
|
Master Electronics | PCB Mount Barrier Strip - 0.25" Pitch - 12 pole - 300V - 7A RoHS: Compliant |
39 In Stock |
|
$15.5400 / $67.1300 | Buy Now |