There are no models available for this part yet.
Overview of 9800-0024 by Coto Technology USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL98001CQZ-275 | Renesas Electronics Corporation | Advanced 275MHz Triple Video Digitizer with Digital PLL | |
ISL98001IQZ-140 | Renesas Electronics Corporation | Advanced 140MHz Triple Video Digitizer with Digital PLL | |
ISL98003CNZ-110 | Renesas Electronics Corporation | 8-Bit Video Analog Front End (AFE) with Measurement and Auto-Adjust Features, TQFP-EP, /Tray |
Price & Stock for 9800-0024 by Coto Technology USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 114 |
|
RFQ | ||||
Quest Components | 91 |
|
$4.7915 / $7.7700 | Buy Now |