Part Details for 9801-0-15-01-23-14-10-0 by Mill-Max Mfg Corp
Overview of 9801-0-15-01-23-14-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-801ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 9801-0-15-01-23-14-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9801-0-15-01-23-14-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7660 | Buy Now |
DISTI #
575-9801015012314100
|
Mouser Electronics | Circuit Board Hardware - PCB | 0 |
|
$0.7140 / $0.7960 | Order Now |
|
Bisco Industries | 1561 |
|
Buy Now | ||
DISTI #
000000000001000749
|
Sager | Circuit Board Hardware - PCB STD. CONNECTOR JACK RECEPTACLE Min Qty: 1000 | 0 |
|
$0.1860 / $1.2200 | Buy Now |
Part Details for 9801-0-15-01-23-14-10-0
9801-0-15-01-23-14-10-0 CAD Models
9801-0-15-01-23-14-10-0 Part Data Attributes
|
9801-0-15-01-23-14-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
9801-0-15-01-23-14-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 9801-0-15-01-23-14-10-0
This table gives cross-reference parts and alternative options found for 9801-0-15-01-23-14-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9801-0-15-01-23-14-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9801-0-15-80-23-14-10-0 | PCB Terminal | Mill-Max Mfg Corp | 9801-0-15-01-23-14-10-0 vs 9801-0-15-80-23-14-10-0 |