Part Details for 9802 0101000 by Belden Inc
Overview of 9802 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9802 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7295
|
Newark | 2 #20 Po Fs Po/ Black Rohs Compliant: Yes |Belden 9802 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 16000 |
|
$1,680.0000 / $1,810.0000 | Buy Now |
DISTI #
BEL5926-1000-ND
|
DigiKey | CABLE 2COND 20AWG BLK SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool |
2000 In Stock |
|
$1.5049 | Buy Now |
DISTI #
566-98020101000
|
Mouser Electronics | Multi-Conductor Cables 2 #20 PO FS PO | 0 |
|
$1,656.6800 | Order Now |
DISTI #
70004117
|
RS | Multiconductor Cable, 2C, 20AWG, Solid, TC, PP ins, Foil, Black HDPE jkt, CE | Belden 9802 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,656.6800 | RFQ |