Part Details for 9804 0601000 by Belden Inc
Overview of 9804 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9804 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3229
|
Newark | Shielded Multipair Cable 2Pr 1000Ft 150V Chrome, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 9804 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,716.1600 / $4,003.7200 | Buy Now |
DISTI #
BEL5929-1000-ND
|
DigiKey | MULTI-PAIR 4COND 28AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.0607 | Buy Now |
DISTI #
566-9804-1000
|
Mouser Electronics | Multi-Conductor Cables 28AWG 2PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$3,574.0800 | Order Now |
DISTI #
70005658
|
RS | Multiconductor Cable,2Pr,28AWG,7x36,TC, PP ins, Foil&Braid, Chrome PVC jkt, AWM, CL2 | Belden 9804 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,574.0800 | RFQ |