Part Details for 9804 060500 by Belden Inc
Overview of 9804 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98047-003LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Left Plug cover | |
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
FLBC70605001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, White |
Price & Stock for 9804 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3228
|
Newark | 2 Pr #28 Pp Sh Pvc/ Chrome Rohs Compliant: Yes |Belden 9804 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 500 |
|
$1,969.5500 / $2,121.9600 | Buy Now |
DISTI #
BEL5930-500-ND
|
DigiKey | MULTI-PAIR 4CON 28AWG CHROM Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.4101 | Buy Now |
DISTI #
566-9804-500-60
|
Mouser Electronics | Multi-Conductor Cables 28AWG 2PR SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$1,904.7200 | Order Now |
DISTI #
70005657
|
RS | Multiconductor Cable,2Pr,28AWG,7x36,TC, PP ins, Foil&Braid, Chrome PVC jkt, AWM, CL2 | Belden 9804 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,923.7700 | RFQ |