Part Details for 98040 by Middle Atlantic Products
Overview of 98040 by Middle Atlantic Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77319-804-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 08 Positions, 2.54 mm (0.100) Pitch. | |
94898-040LF | Amphenol Communications Solutions | Header, Top Mount, S/D(68Pins), R/A, 3.3V, 2mm s/o | |
77319-804-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 06 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for 98040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$584.2400 | Buy Now |