Part Details for 9805313001 by TE Connectivity
Overview of 9805313001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9805313001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9805313001
|
Avnet Americas | Cable 1Conductor Copper 50V Black Barrel - Bulk (Alt: 9805313001) Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | ACW0219-6.00-20(BP) RoHS: Compliant | 0 |
|
$2.7200 / $5.7000 | Buy Now |
DISTI #
000000000006332061
|
Sager | Multi-Conductor Cables ACW0219-6.00-20(BP) | 0 |
|
Buy Now | |
|
Master Electronics | ACW0219-6.00-20(BP) RoHS: Compliant | 0 |
|
$2.7200 / $5.7000 | Buy Now |
Part Details for 9805313001
9805313001 CAD Models
9805313001 Part Data Attributes
|
9805313001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9805313001
TE Connectivity
Wire And Cable, 50V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | PRIMARY WIRE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 4.15 mm | |
Length | 700 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |