Part Details for 9807060100 by Belden Inc
Overview of 9807060100 by Belden Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9807060100
9807060100 CAD Models
9807060100 Part Data Attributes
|
9807060100
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
9807060100
Belden Inc
Wire And Cable, 10 Conductor(s), 28AWG, 150V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 6.096 mm | |
Insulator Material | PP | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 10 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.9 A | |
Rated Voltage | 150 V | |
Resistance | 0.213 Ω | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |