There are no models available for this part yet.
Overview of 9809-0500 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALS29809NT | Rochester Electronics LLC | Replacement for Texas Instruments part number SN74ALS29809NT. Buy from authorized manufacturer Rochester Electronics. | |
74ALS29809DW | Rochester Electronics LLC | Replacement for Texas Instruments part number SN74ALS29809DW. Buy from authorized manufacturer Rochester Electronics. | |
iW9809-00 | Renesas Electronics Corporation | 65W Digital Quasi-Resonant RapidCharge™ AC/DC Controller |
Price & Stock for 9809-0500 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK0841
|
Newark | Ibal-B12-0-70-Nf-1030Vdc |Altech 9809-0500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$525.7500 / $645.7200 | Buy Now | |
DISTI #
9809-0500-ND
|
DigiKey | SENSOR PROX INDUCTIVE 70MM MOD Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$490.0200 | Buy Now | |
DISTI #
845-98090500
|
Mouser Electronics | Proximity Sensors IBAL-B12-0-70-NF-1030VDC | 0 |
|
$478.9800 / $487.4300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$470.4700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$476.3500 / $504.1800 | Buy Now | ||
DISTI #
10105036
|
TestEquity LLC | Altech 9809-0500 IBAL-B12-0-70-NF-1030VDC 400mA-NPN-NO-2m -AMF3 | 0 |
|
$470.4600 | Buy Now |
CAD Models for 9809-0500 by Altech Corporation
Part Data Attributes for 9809-0500 by Altech Corporation
9809-0500
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
9809-0500Altech CorporationVS
-