Part Details for 9817 BK001 by Alpha Wire
Overview of 9817 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9817 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1749
|
Newark | Twinaxial Cable, 20Awg, 100 Ohm, 1000Ft, Black, Wire Gauge:20Awg, Conductor Area Csa:-, Impedance:100Ohm, Jacket Color:Black, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Max Strands X Strand Size:7 X 28Awg Rohs Compliant: Yes |Alpha Wire 9817 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,816.3500 | Buy Now |
DISTI #
9817BK001-ND
|
DigiKey | CABLE TWINAXIAL 20AWG 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$1,636.0100 | Buy Now |
DISTI #
602-9817BK001
|
Mouser Electronics | Coaxial Cables AE COAX | 0 |
|
$1,636.0000 | Order Now |
DISTI #
70479464
|
RS | Hook-Up Wire, Twinax,20AWG,7x28,1 pair, PE insulated, Braid Shield, PVC jacket, Black | Alpha Wire 9817 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,936.1300 / $2,038.0000 | RFQ |
Part Details for 9817 BK001
9817 BK001 CAD Models
9817 BK001 Part Data Attributes:
|
9817 BK001
Alpha Wire
Buy Now
|
Compare Parts:
9817 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |