Part Details for 982-050-020R121 by NorComp
Overview of 982-050-020R121 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 982-050-020R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9054
|
Newark | 50 Rohs Compliant: Yes |Norcomp 982-050-020R121 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9600 / $22.1200 | Buy Now |
DISTI #
950UAE-ND
|
DigiKey | CONN BACKSHELL 50P 90/180DEG SHD Min Qty: 1 Lead time: 24 Weeks Container: Bag |
755 In Stock |
|
$10.1376 / $12.0900 | Buy Now |
DISTI #
636-982-050-020R121
|
Mouser Electronics | D-Sub Backshells 50P TOP/90 DEG ENTRY METALIZED PLASTIC RoHS: Compliant | 47 |
|
$10.1300 / $12.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$13.3300 | Buy Now |
|
Onlinecomponents.com | D-Sub Backshell 50 / 78 HD Position 180°/90° Entry RoHS: Compliant |
211 In Stock |
|
$10.6700 / $17.7100 | Buy Now |
|
Master Electronics | D-Sub Backshell 50 / 78 HD Position 180°/90° Entry RoHS: Compliant |
211 In Stock |
|
$10.6700 / $17.7100 | Buy Now |
Part Details for 982-050-020R121
982-050-020R121 CAD Models
982-050-020R121 Part Data Attributes:
|
982-050-020R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
982-050-020R121
NorComp
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Connector Support Type | CONNECTOR ACCESSORY |