There are no models available for this part yet.
Overview of 98266-0053 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67998-266HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 66 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail | |
PFL1005-36NMRU | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-36NMRW | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 98266-0053 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ5313
|
Newark | Ffc Jumper Cable, 6 Core, 51Mm Rohs Compliant: Yes |Molex 98266-0053 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$2.0700 / $3.2800 | Buy Now | |
DISTI #
0982660053
|
Avnet Americas | Cable Ribbon 6Conductors 0.051m Tin Plated Copper White 60VAC 0.5A Bag - Bulk (Alt: 0982660053) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4243 | Buy Now | |
DISTI #
538-98266-0053
|
Mouser Electronics | FFC / FPC Jumper Cables 0.5MM 51MM JUMPER 6CKT TYPE-A HI-TEMP RoHS: Compliant | 1055 |
|
$1.5400 / $3.0900 | Buy Now | |
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant |
432 Partner Stock |
|
$1.4100 / $1.7600 | Buy Now | ||
DISTI #
982660053-MOL
|
TME | 98266-0053 Min Qty: 18 | 432 |
|
$2.0600 / $2.3733 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1925 |
|
RFQ | |||
Master Electronics | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant |
432 Partner Stock |
|
$1.4100 / $1.7600 | Buy Now | ||
DISTI #
10199046
|
TestEquity LLC | Molex 98266-0053 FFC Jumper, 0.5mm Pitch Premo-Flex, SameSide, Type A, 6 Circuit, 51mm, Tin, Hi-Temp | 432 |
|
$1.8700 | Buy Now |
CAD Models for 98266-0053 by Molex
Part Data Attributes for 98266-0053 by Molex
98266-0053
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
98266-0053MolexVS
-