Part Details for 98266-0080 by Molex
Overview of 98266-0080 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98266-0080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R3253
|
Newark | Premo-Flex 0.50 Jmpr Lgt 102 Typed 8Ckt |Molex 98266-0080 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
0982660080
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.102m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660080) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3474 / $2.9858 | Buy Now |
DISTI #
538-98266-0080
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 0.50 Lgt 102 TypeD 8P RoHS: Compliant | 0 |
|
$2.4100 / $2.5100 | Order Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$2.5900 / $2.9000 | Buy Now |