Part Details for 98267-0203 by Molex
Overview of 98267-0203 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98267-0203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5362
|
Newark | Ffc/Fpc Cable, 6 Core, 51Mm Rohs Compliant: Yes |Molex 98267-0203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$1.7600 | Buy Now |
DISTI #
538-98267-0203
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 51 TypeA 6Ckt RoHS: Compliant | 0 |
|
$1.0800 / $2.2000 | Order Now |
DISTI #
71449721
|
RS | Premo-Flex 1.00 Jmpr Lgt 51 TypeA 6Ckt | Molex Incorporated 98267-0203 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6900 | RFQ |
|
Onlinecomponents.com | FFC Jumper Cable 6Conductors 60VAC 0.051m Premo-Flex™ Bag RoHS: Compliant |
472 Partner Stock |
|
$1.2400 / $1.7600 | Buy Now |
DISTI #
16863188
|
Verical | Cable Assembly 0.051m 29AWG 1mm 6 to 6 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag Min Qty: 40 Package Multiple: 1 | Americas - 472 |
|
$1.3500 / $1.5800 | Buy Now |
DISTI #
Molex 98267-0203
|
PEI Genesis | Cable Assembly, 6 Conductor(s) | 552 |
|
Buy Now | |
DISTI #
3726736
|
element14 Asia-Pacific | FFC / FPC CABLE, 6 CORE, 51MM RoHS: Compliant Min Qty: 1 Container: Each | 60 |
|
$1.5977 / $2.2929 | Buy Now |
DISTI #
3726736
|
Farnell | FFC / FPC CABLE, 6 CORE, 51MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 60 |
|
$1.5817 / $2.4731 | Buy Now |
DISTI #
4237008
|
Farnell | RoHS: Compliant Min Qty: 42 Container: Each | 0 |
|
$3.9042 | Buy Now |
|
Master Electronics | FFC Jumper Cable 6Conductors 60VAC 0.051m Premo-Flex™ Bag RoHS: Compliant |
472 Partner Stock |
|
$1.2400 / $1.7600 | Buy Now |