Part Details for 98267-0215 by Molex
Overview of 98267-0215 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98267-0215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R6484
|
Newark | Premo-Flex 1.00 Jmpr Lgt 203 Typea 6Ckt |Molex 98267-0215 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
78AC3430
|
Newark | Premo-Flex 1.00 Jmpr Lgt 203 Typea 6Ckt |Molex 98267-0215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.2300 | Buy Now |
DISTI #
0982670215
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.203m Copper 60VAC 1.2A Bag - Bulk (Alt: 0982670215) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1250 / $1.4310 | Buy Now |
DISTI #
538-98267-0215
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 203 TypeA 6P RoHS: Compliant | 0 |
|
$1.1300 / $1.2400 | Order Now |
|
Onlinecomponents.com | FFC Jumper Cable 6Conductors 60VAC 0.203m Premo-Flex™ Bag RoHS: Compliant | 0 |
|
$1.2500 / $1.3800 | Buy Now |
DISTI #
10199088
|
TestEquity LLC | Molex 98267-0215 FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 203 Typea 6P | 0 |
|
$1.2000 | Buy Now |
Part Details for 98267-0215
98267-0215 CAD Models
98267-0215 Part Data Attributes
|
98267-0215
Molex
Buy Now
|
Compare Parts:
98267-0215
Molex
|
Samacsys Manufacturer | Molex |