Part Details for 98267-0227 by Molex
Overview of 98267-0227 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110227-HMC514LP5 | Analog Devices | HMC514LP5 Evaluation PCB | |
110227-HMC734LP5 | Analog Devices | HMC734LP5 Evaluation PCB | |
110227-HMC513LP5 | Analog Devices | HMC513LP5 Evaluation PCB |
Price & Stock for 98267-0227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5364
|
Newark | Ffc/Fpc Cable, 8 Core, 76Mm Rohs Compliant: Yes |Molex 98267-0227 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 978 |
|
$1.6100 / $2.3700 | Buy Now |
DISTI #
0982670227
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.076m Copper 60VAC 1.2A Bag - Bulk (Alt: 0982670227) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9581 | Buy Now |
DISTI #
538-98267-0227
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 76 TypeA 8Ckt RoHS: Compliant | 829 |
|
$1.1600 / $2.2500 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 8Conductors 60VAC 0.076m Premo-Flex™ Bag RoHS: Compliant | 0 |
|
$1.2500 / $1.3800 | Buy Now |
Part Details for 98267-0227
98267-0227 CAD Models
98267-0227 Part Data Attributes
|
98267-0227
Molex
Buy Now
Datasheet
|
Compare Parts:
98267-0227
Molex
Cable Assembly, 60V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PREMO-FLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | FLAT | |
Length | 0.076 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.2 A | |
Rated Voltage | 60 V | |
Shielding | NO |