Part Details for 98267-0229 by Molex
Overview of 98267-0229 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4RCD0229KB1ATG | Renesas Electronics Corporation | DDR4 Register Clock Driver (RCD) | |
70229-103LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 96 Positions. | |
70229-202LF | Amphenol Communications Solutions | 4 Row,96 Posn Signal Receptacle, Right Angle, Solder-to-Board |
Price & Stock for 98267-0229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8720
|
Newark | Cable Assy, Ffc, 8 Core, 102Mm, Wht Rohs Compliant: Yes |Molex 98267-0229 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1227 |
|
$1.6300 / $2.3000 | Buy Now |
DISTI #
99R6498
|
Newark | Premo-Flex 1.00 Jmpr Lgt 102 Typea 8Ckt Rohs Compliant: Yes |Molex 98267-0229 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 | Buy Now |
DISTI #
538-98267-0229
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 102 TypeA 8P RoHS: Compliant | 0 |
|
$1.1200 / $2.1700 | Order Now |
|
Onlinecomponents.com | FFC Jumper Cable 8Conductors 60VAC 0.102m Premo-Flex™ Bag RoHS: Compliant | 0 |
|
$1.0600 / $1.4400 | Buy Now |