Part Details for 98267-0230 by Molex
Overview of 98267-0230 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 98267-0230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R6499
|
Newark | Premo-Flex 1.00 Jmpr Lgt 102 Typed 8Ckt |Molex 98267-0230 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
538-98267-0230
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 102 TypeD 8P RoHS: Compliant | 0 |
|
$1.0700 / $1.2000 | Order Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant |
1978 Partner Stock |
|
$0.9180 / $1.1400 | Buy Now |
DISTI #
60932874
|
Verical | Cable Assembly 0.102m 29AWG 1mm 8 to 8 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 1978 |
|
$1.0600 / $1.1400 | Buy Now |
|
Master Electronics | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant |
1978 Partner Stock |
|
$0.9180 / $1.1400 | Buy Now |
DISTI #
10199089
|
TestEquity LLC | Molex 98267-0230 FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 102 Typed 8P | 1978 |
|
$1.2100 | Buy Now |
Part Details for 98267-0230
98267-0230 CAD Models
98267-0230 Part Data Attributes:
|
98267-0230
Molex
Buy Now
Datasheet
|
Compare Parts:
98267-0230
Molex
Cable Assembly, 8 Conductor(s), 60V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | PREMO-FLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.102 mm | |
Number of Conductors | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.2 A | |
Rated Voltage | 60 V | |
Shielding | NO |