Part Details for 98267-0253 by Molex
Overview of 98267-0253 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98267-0253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R6522
|
Newark | Premo-Flex 1.00 Jmpr Lgt 127 Typea 10Ckt |Molex 98267-0253 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
DISTI #
78AC3437
|
Newark | Premo-Flex 1.00 Jmpr Lgt 127 Typea 10Ckt |Molex 98267-0253 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.2800 | Buy Now |
DISTI #
538-98267-0253
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 127 TypeA 10P RoHS: Compliant | 413 |
|
$1.2100 / $2.2900 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 10Conductors 60VAC 0.127m Premo-Flex™ Bag RoHS: Compliant | 0 |
|
$1.2700 / $1.4100 | Buy Now |
DISTI #
98267-0253
|
TTI | FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 127 TypeA 10P RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$1.2100 / $1.3000 | Buy Now |
DISTI #
10199094
|
TestEquity LLC | Molex 98267-0253 FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 127 Typea 10P | 0 |
|
$1.2300 | Buy Now |