Part Details for 98267-0255 by Molex
Overview of 98267-0255 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98267-0255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K1328
|
Newark | Cable Assy, 10Core, 152Mm, Wht, No. Of Cores:10Core, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:Premo-Flex 98267 Series, Rohs Compliant: Yes |Molex 98267-0255 (Alternate Part Number: 756054770856 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2131 |
|
$1.5300 / $1.9000 | Buy Now |
DISTI #
0982670255
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.152m Copper 60VAC 1.2A Bag - Bulk (Alt: 0982670255) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1949 / $1.5199 | Buy Now |
DISTI #
538-98267-0255
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 152 TypeA 10P RoHS: Compliant | 846 |
|
$1.1700 / $2.3800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.15m 1mm 10 to 10 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant |
405 Partner Stock |
|
$1.0200 / $1.2500 | Buy Now |
DISTI #
77317229
|
Verical | Cable Assembly 0.152m 29AWG 1mm 10 to 10 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 4425 |
|
$1.6438 / $2.2016 | Buy Now |
DISTI #
65688522
|
Verical | Cable Assembly 0.152m 29AWG 1mm 10 to 10 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 383 |
|
$1.2300 / $1.2500 | Buy Now |
DISTI #
77784150
|
Verical | Cable Assembly 0.152m 29AWG 1mm 10 to 10 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 290 |
|
$2.5797 / $3.1318 | Buy Now |
DISTI #
98267-0255
|
TTI | FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 152 TypeA 10P RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1000 In Stock |
|
$1.2100 / $1.9500 | Buy Now |
DISTI #
0982670255
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.152m Copper 60VAC 1.2A Bag - Bulk (Alt: 0982670255) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1949 / $1.5199 | Buy Now |
|
Master Electronics | Cable Assembly 0.15m 1mm 10 to 10 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant |
405 Partner Stock |
|
$1.0200 / $1.2500 | Buy Now |
Part Details for 98267-0255
98267-0255 CAD Models
98267-0255 Part Data Attributes:
|
98267-0255
Molex
Buy Now
|
Compare Parts:
98267-0255
Molex
|
Samacsys Manufacturer | Molex |