Part Details for 98267-0276 by Molex
Overview of 98267-0276 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98267-0276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3440
|
Newark | Premo-Flex 1.00 Jmpr Lgt 127 Typed 12Ckt |Molex 98267-0276 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.3800 | Buy Now |
DISTI #
99R6545
|
Newark | Premo-Flex 1.00 Jmpr Lgt 127 Typed 12Ckt |Molex 98267-0276 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
DISTI #
538-98267-0276
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 127.00mm Cable Length, Tin (Sn) Plating, 12 Circuits RoHS: Compliant | 1282 |
|
$0.9890 / $1.9100 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 12Conductors 60VAC 0.127m Premo-Flex™ Bag RoHS: Compliant | 0 |
|
$1.3500 / $1.4900 | Buy Now |
DISTI #
10199098
|
TestEquity LLC | Molex 98267-0276 FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 127 Typed 12P | 0 |
|
$1.3100 | Buy Now |