There are no models available for this part yet.
Overview of 98267-0283 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6028-3BRIZ | Analog Devices | isoPower 5kV, LowEMI,300mW pwr | |
ADUM5028-3BRIZ | Analog Devices | isoPower 3kV, LowEMI,300mW pwr | |
ADUM6028-3WBRIZ-RL | Analog Devices | isoPower 5kV,LowEMI,300mW pwr, |
Price & Stock for 98267-0283 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99R6551
|
Newark | Premo-Flex 1.00 Jmpr Lgt 229 Typea 12Ckt |Molex 98267-0283 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now | |
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.229m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$1.6900 / $2.3800 | Buy Now |