There are no models available for this part yet.
Overview of 98267-0733 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-332L | Coilcraft Inc | General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 98267-0733 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ5387
|
Newark | Ffc/Fpc Cable, 5 Core, 152Mm Rohs Compliant: Yes |Molex 98267-0733 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$1.2900 | Buy Now | |
DISTI #
538-98267-0733
|
Mouser Electronics | FFC / FPC Jumper Cables PremoFlex 1 pr 1 52Lgt Type A 5 Ckt RoHS: Compliant | 0 |
|
$1.0100 / $1.0800 | Order Now | |
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 5 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$1.0700 / $1.5300 | Buy Now |