There are no models available for this part yet.
Overview of 98267-0773 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10077323-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 3-Pair, 72 - Position, 2mm Pitch, 8 Column, Right Angle Receptacle. | |
10120773-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, Vertical Receptacle. | |
10131077-320424JLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S36P |
Price & Stock for 98267-0773 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC3454
|
Newark | Ffc/Fpc Jumper Cables Premoflex 1 00 P R Lgt102 |Molex 98267-0773 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1328 |
|
$1.0700 / $1.5500 | Buy Now | |
DISTI #
99R6936
|
Newark | Premoflex 1 00 Jmpr Lgt102 Type A 9Ckt |Molex 98267-0773 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now | |
DISTI #
538-98267-0773
|
Mouser Electronics | FFC / FPC Jumper Cables PremoFlex 1 00 p r Lgt102 Type A 9ckt RoHS: Compliant | 718 |
|
$0.9540 / $1.4600 | Buy Now | |
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant |
1328 Partner Stock |
|
$0.8770 / $1.1100 | Buy Now | ||
DISTI #
27009829
|
Verical | Cable Assembly 0.102m 29AWG 1mm 9 to 9 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 953 |
|
$1.0100 / $1.1000 | Buy Now | |
DISTI #
65685020
|
Verical | Cable Assembly 0.102m 29AWG 1mm 9 to 9 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 375 |
|
$1.0100 / $1.1000 | Buy Now | |
DISTI #
982670773-MOL
|
TME | 98267-0773 Min Qty: 29 | 1328 |
|
$1.2370 / $1.4902 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1726 |
|
RFQ | |||
Master Electronics | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant |
1328 Partner Stock |
|
$0.8770 / $1.1100 | Buy Now | ||
DISTI #
10199115
|
TestEquity LLC | Molex 98267-0773 FFC / FPC Jumper Cables Premoflex 1 00 P R Lgt102 Type A 9 Circuit | 1328 |
|
$1.1700 | Buy Now |