There are no models available for this part yet.
Overview of 98267-0776 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10077688-001LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 24S+8DC+5ACPT Right Angle Header. |
Price & Stock for 98267-0776 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99R6939
|
Newark | Premo-Flex 1.00 Jmpr Lgt 152 Typed 9Ckt |Molex 98267-0776 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now | |
DISTI #
538-98267-0776
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 LGT 152 TYPED 9P RoHS: Compliant | 0 |
|
$1.1200 / $1.2000 | Order Now | |
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 9 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant |
1000 Partner Stock |
|
$0.9180 / $1.1400 | Buy Now | ||
DISTI #
60941979
|
Verical | Cable Assembly 0.152m 29AWG 1mm 9 to 9 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 1000 |
|
$1.0500 / $1.1400 | Buy Now | |
DISTI #
982670776-MOL
|
TME | 98267-0776 Min Qty: 28 | 1000 |
|
$1.2814 / $1.5397 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |||
Master Electronics | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 9 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant |
1000 Partner Stock |
|
$0.9180 / $1.1400 | Buy Now | ||
DISTI #
10199116
|
TestEquity LLC | Molex 98267-0776 FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 152 Typed 9P | 1000 |
|
$1.2100 | Buy Now |