Part Details for 98267-0791 by Molex
Overview of 98267-0791 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK4079(1)-T1B-AT | Renesas Electronics Corporation | General Purpose Power MOSFETs | |
95079-10CA | Amphenol Communications Solutions | Mechanism, 0mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body | |
10079192-11122LF | Amphenol Communications Solutions | DDR3 RDIMM, Storage and Server Connector, Very Low Profile, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch |
Price & Stock for 98267-0791
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5394
|
Newark | Ffc/Fpc Cable, 11 Core, 51Mm Rohs Compliant: Yes |Molex 98267-0791 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 486 |
|
$1.5300 | Buy Now |
DISTI #
538-98267-0791
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 LGT 51 TYPEA 11P RoHS: Compliant | 0 |
|
$1.1500 / $1.2300 | Order Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$1.2300 / $1.7400 | Buy Now |