Part Details for 98267-0907 by Molex
Overview of 98267-0907 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98267-0907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R7068
|
Newark | Premo-Flex 1.00 Jmpr Lgt 127 Typea 21Ckt |Molex 98267-0907 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
538-98267-0907
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 LGT 127 TYPEA 21P RoHS: Compliant | 0 |
|
$1.4300 / $1.5200 | Order Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 21 Circuits, 0.127m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating | 0 |
|
$1.5700 / $2.2200 | Buy Now |
Part Details for 98267-0907
98267-0907 CAD Models
98267-0907 Part Data Attributes:
|
98267-0907
Molex
Buy Now
|
Compare Parts:
98267-0907
Molex
|
Samacsys Manufacturer | Molex |