Part Details for 98267-0908 by Molex
Overview of 98267-0908 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0908SQ-8N1JLB | Coilcraft Inc | General Purpose Inductor, 0.0081uH, 5%, 1 Element, Air-Core, SMD, 0608, ROHS COMPLIANT | |
0908SQ-23NJLB | Coilcraft Inc | General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 0908, ROHS COMPLIANT | |
0908SQ-22NGLB | Coilcraft Inc | General Purpose Inductor, 0.0215uH, 2%, 1 Element, Air-Core, SMD, 1008, ROHS COMPLIANT |
Price & Stock for 98267-0908
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R7069
|
Newark | Premo-Flex 1.00 Jmpr Lgt 152 Typed 21Ckt |Molex 98267-0908 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 21 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$1.6900 / $2.4000 | Buy Now |