There are no models available for this part yet.
Overview of 982670231 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 982670231 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65681021
|
Verical | Cable Assembly 0.127m 29AWG 1mm 8 to 8 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 157 |
|
$1.5500 | Buy Now | |
DISTI #
982670231
|
Avnet Abacus | FFC Jumper Cable 8Conductors 0.127m Copper 60VAC 1.2A Bag (Alt: 982670231) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516502305706
|
Chip1Stop | Flat cable RoHS: Compliant pbFree: Yes | 157 |
|
$1.7600 | Buy Now |
CAD Models for 982670231 by Molex
Part Data Attributes for 982670231 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|
Number of Conductors
|
8
|
Shielding
|
NO
|
Alternate Parts for 982670231
This table gives cross-reference parts and alternative options found for 982670231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 982670231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0152670231 | Wire And Cable | Molex | 982670231 vs 0152670231 |
152670231 | Cable Assembly, | Molex | 982670231 vs 152670231 |