Part Details for 982670233 by Molex
Overview of 982670233 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 982670233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
982670233
|
Avnet Abacus | FFC Jumper Cable 8Conductors 0.152m Copper 60VAC 1.2A Bag (Alt: 982670233) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
982670233
|
Avnet Abacus | FFC Jumper Cable 8Conductors 0.152m Copper 60VAC 1.2A Bag (Alt: 982670233) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 982670233
982670233 CAD Models
982670233 Part Data Attributes
|
982670233
Molex
Buy Now
Datasheet
|
Compare Parts:
982670233
Molex
CABLE, FLAT, FFC, 8WAY, 152MM; Cores, No. of:8; Conductor make-up:Premo-Flex; Pitch:1mm; Voltage rating, AC:60V; Colour:White; Approval Bodies:UL; Approval category:20706; Cable UL style number:UL 94 VTM-0; Cable type:Flat Flex; RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Number of Conductors | 8 | |
Shielding | NO |