Part Details for 982670248 by Molex
Overview of 982670248 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 982670248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0982670248
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.051m Copper 60VAC 1.2A Bag - Bulk (Alt: 0982670248) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1731 / $1.4922 | Buy Now |
DISTI #
982670248
|
Avnet Abacus | FFC Jumper Cable 10Conductors 0.051m Copper 60VAC 1.2A Bag (Alt: 982670248) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 982670248
982670248 CAD Models
982670248 Part Data Attributes
|
982670248
Molex
Buy Now
Datasheet
|
Compare Parts:
982670248
Molex
Cable Assembly, 10 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Connector Support Type | CABLE ASSEMBLY | |
Number of Conductors | 10 | |
Shielding | NO |