982670267
Molex
Description: Cable Assembly, 12 Conductor(s),

Overview of 982670267 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 982670267 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0982670267
Avnet Americas FFC Jumper Cable 12Conductors 0.03m Copper 60VAC 1.2A Bag - Bulk (Alt: 0982670267) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 1,000 $1.0935
$1.0935 Buy Now
DISTI # 982670267
Avnet Abacus FFC Jumper Cable 12Conductors 0.03m Copper 60VAC 1.2A Bag (Alt: 982670267) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 982670267
Avnet Abacus FFC Jumper Cable 12Conductors 0.03m Copper 60VAC 1.2A Bag (Alt: 982670267) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 982670267 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 982670267 by Molex

982670267
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Molex
Connector Support Type
CABLE ASSEMBLY
Number of Conductors
12
Shielding
NO
Want to compare parts?
  1. 982670267
    Molex
    Cable Assembly, 12 Conductor(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 982670267 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 982670267 by Molex

Select Manufacturer
Which Manufacturer of 982670267 would you like to use for your alert(s)?
  • Please alert me when 982670267 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 982670267 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 982670267 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 982670267 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 982670267.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 982670267 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: