Part Details for 982670273 by Molex
Overview of 982670273 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 982670273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-982670273-ND
|
DigiKey | PREMO-FLEX 1.00 JMPR LGT 102 TYP Min Qty: 55 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1033 In Stock |
|
$1.2900 / $1.3400 | Buy Now |
DISTI #
982670273
|
Avnet Abacus | FFC Jumper Cable 12Conductors 0.102m Copper 60VAC 1.2A Bag (Alt: 982670273) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
982670273
|
Avnet Abacus | FFC Jumper Cable 12Conductors 0.102m Copper 60VAC 1.2A Bag (Alt: 982670273) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503297051
|
Chip1Stop | Flat cable RoHS: Compliant | 1033 |
|
$1.2300 / $1.4200 | Buy Now |
Part Details for 982670273
982670273 CAD Models
982670273 Part Data Attributes
Alternate Parts for 982670273
This table gives cross-reference parts and alternative options found for 982670273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 982670273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152670273 | Cable Assembly, | Molex | 982670273 vs 152670273 |