Part Details for 982670277 by Molex
Overview of 982670277 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 982670277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0982670277
|
Avnet Americas | Cable Ribbon 12Conductors 0.152m Tin Plated Copper White 60VAC 1.2A Bag - Bulk (Alt: 0982670277) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0833 | Buy Now |
DISTI #
982670277
|
Avnet Abacus | Cable Ribbon 12Conductors 0.152m Tin Plated Copper White 60VAC 1.2A Bag (Alt: 982670277) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
982670277
|
Avnet Abacus | Cable Ribbon 12Conductors 0.152m Tin Plated Copper White 60VAC 1.2A Bag (Alt: 982670277) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516502832574
|
Chip1Stop | FFC Jumper Cable 12Conductors 60VAC 0.152m Premo-Flex? Bag RoHS: Compliant pbFree: Yes | 1000 |
|
$1.1400 | Buy Now |
DISTI #
C1S549805845912
|
Chip1Stop | Flat/Ribbon Cable Assembly RoHS: Compliant pbFree: Yes | 965 |
|
$1.2700 | Buy Now |
DISTI #
C1S549807183658
|
Chip1Stop | Premo-Flex 1.00 Jmpr Lgt 152 TypeA 12Ckt RoHS: Compliant pbFree: Yes | 895 |
|
$1.4800 / $1.5400 | Buy Now |
Part Details for 982670277
982670277 CAD Models
982670277 Part Data Attributes
|
982670277
Molex
Buy Now
Datasheet
|
Compare Parts:
982670277
Molex
CABLE, FLAT, FFC, 12WAY, 152MM; Cores, No. of:12; Conductor make-up:Premo-Flex; Pitch:1mm; Voltage rating, AC:60V; Colour:White; Approval Bodies:UL; Approval category:20706; Cable UL style number:UL 94 VTM-0; Cable type:Flat Flex; RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Connector Support Type | CABLE ASSEMBLY | |
Number of Conductors | 12 | |
Shielding | NO |
Alternate Parts for 982670277
This table gives cross-reference parts and alternative options found for 982670277. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 982670277, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152670277 | Cable Assembly, | Molex | 982670277 vs 152670277 |