Part Details for 982670431 by Molex
Overview of 982670431 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 982670431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83598205
|
Verical | Cable Assembly 0.152m 29AWG 1mm 26 to 26 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 132 |
|
$3.4091 | Buy Now |
DISTI #
982670431
|
Avnet Abacus | FFC Jumper Cable 26Conductors 0.152m Copper 60VAC 1.2A Bag (Alt: 982670431) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
982670431
|
Avnet Abacus | FFC Jumper Cable 26Conductors 0.152m Copper 60VAC 1.2A Bag (Alt: 982670431) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549807053409
|
Chip1Stop | Flat/Ribbon Cable Assembly RoHS: Compliant | 521 |
|
$1.0200 | Buy Now |
DISTI #
C1S516500244720
|
Chip1Stop | FFC Jumper Cable 26Conductors 0.152m Copper 60VAC 1.2A Bag RoHS: Compliant | 24 |
|
$2.0100 | Buy Now |
Part Details for 982670431
982670431 CAD Models
982670431 Part Data Attributes
Alternate Parts for 982670431
This table gives cross-reference parts and alternative options found for 982670431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 982670431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0982670431 | Wire And Cable | Molex | 982670431 vs 0982670431 |
0152670431 | Wire And Cable | Molex | 982670431 vs 0152670431 |