Part Details for 982670432 by Molex
Overview of 982670432 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 982670432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-982670432-ND
|
DigiKey | CABLE PREMO-FLEX JUMPER Min Qty: 35 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
548 In Stock |
|
$1.9800 / $2.0500 | Buy Now |
DISTI #
982670432
|
Avnet Abacus | FFC Jumper Cable 26Conductors 0.152m Copper 60VAC 1.2A Bag (Alt: 982670432) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
982670432
|
Avnet Abacus | FFC Jumper Cable 26Conductors 0.152m Copper 60VAC 1.2A Bag (Alt: 982670432) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |