Part Details for 98268-0199 by Molex
Overview of 98268-0199 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67998-268HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 68 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail | |
ISL68201-99125DEMO1Z | Renesas Electronics Corporation | Single-Phase R4™ Digital Hybrid PWM Controller and 25A DrMOS Module Demonstration Board | |
ISL68201-99135DEMO1Z | Renesas Electronics Corporation | Single-Phase R4™ Digital Hybrid PWM Controller and 35A DrMOS Module Demonstration Board |
Price & Stock for 98268-0199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8725
|
Newark | Cable Assy, Ffc, 14 Core, 152Mm, Wht |Molex 98268-0199 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1734 |
|
$1.9300 / $2.8000 | Buy Now |
DISTI #
99R7375
|
Newark | Premo-Flex 1.25 Jmpr Lgt 152 Typea 14Ckt |Molex 98268-0199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
538-98268-0199
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 1.25 Lgt 152 TypeA 14P RoHS: Compliant | 646 |
|
$1.4700 / $2.6900 | Buy Now |
|
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$1.4000 / $1.4100 | Buy Now |
Part Details for 98268-0199
98268-0199 CAD Models
98268-0199 Part Data Attributes
|
98268-0199
Molex
Buy Now
|
Compare Parts:
98268-0199
Molex
|
Samacsys Manufacturer | Molex |