Part Details for 98268-1035 by Molex
Overview of 98268-1035 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98268-1035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R8008
|
Newark | Premo-Flex 1.25 Jmpr Lgt 76 Typea 33Ckt |Molex 98268-1035 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 | Buy Now |
DISTI #
538-98268-1035
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.25 LGT 76 TYPEA 33P RoHS: Compliant | 0 |
|
$2.2200 / $2.2900 | Order Now |
|
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$2.3700 / $2.6400 | Buy Now |