Part Details for 98268-1049 by Molex
Overview of 98268-1049 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98268-1049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R8023
|
Newark | Premo-Flex 1.25 Jmpr Lgt 254 Typea 33Ckt |Molex 98268-1049 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 | Buy Now |
DISTI #
538-98268-1049
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.25 LGT 254 TYPEA 33P RoHS: Compliant | 0 |
|
$3.4400 / $3.5400 | Order Now |
|
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.254m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$3.6700 / $3.8600 | Buy Now |
Part Details for 98268-1049
98268-1049 CAD Models
98268-1049 Part Data Attributes
|
98268-1049
Molex
Buy Now
|
Compare Parts:
98268-1049
Molex
|
Samacsys Manufacturer | Molex |