Part Details for 983-009-010R031 by NorComp
Overview of 983-009-010R031 by NorComp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 983-009-010R031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9109
|
Newark | D Sub Back Shell, Size De, Thermoplastic, Product Range:Armor 983 Series, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Norcomp 983-009-010R031 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.7200 | Buy Now |
DISTI #
909PE-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG GRAY Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
804 In Stock |
|
$0.9615 / $1.8500 | Buy Now |
DISTI #
636-983-009-010R031
|
Mouser Electronics | D-Sub Backshells 9P STRAIGHT SNAP GREY PLASTIC RoHS: Compliant | 0 |
|
$0.9610 / $1.8500 | Order Now |
|
Future Electronics | 9 Position 180° Unshielded Backshell Straight Grey Plastic D-Sub RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.0800 / $1.1800 | Buy Now |
DISTI #
TEX983-009-010R031
|
Heilind Electronics | Americas - 93 in Stock1500 On Order |
|
$1.2787 / $1.6596 | Buy Now | |
|
Onlinecomponents.com | D-Sub Backshell 9 / 15 HD Positions 180° Entry RoHS: Compliant | 0 |
|
$1.2400 / $1.4700 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | CONNECTOR, BACKSHELL, DB9, GREY, PLASTIC | 54 |
|
$1.3392 / $1.6740 | Buy Now |
DISTI #
TEX983-009-010R031
|
Interstate Connecting Components | 22350 On Order |
|
$1.2787 / $1.6596 | Buy Now |
Part Details for 983-009-010R031
983-009-010R031 CAD Models
983-009-010R031 Part Data Attributes
|
983-009-010R031
NorComp
Buy Now
Datasheet
|
Compare Parts:
983-009-010R031
NorComp
BACKSHELL DB9 GREY PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW | |
Used With | D-SUB |